ADS8678EVM-PDK

595-ADS8678EVM-PDK
ADS8678EVM-PDK

Mfr.:

Description:
Data Conversion IC Development Tools ADS8678EVM-PDK

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹33,670.59 ₹33,670.59

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:
Evaluation Modules
ADC
ADS8678
5 V
Bulk
Brand: Texas Instruments
Description/Function: 8-channel, integrated, 14-bit SAR ADC with alarm
Interface Type: GUI, SPI, USB
Product Type: Data Conversion IC Development Tools
Series: ADS8698
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 359 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8542390000
USHTS:
8473301180
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.