ADS8686SIPZA

Texas Instruments
595-ADS8686SIPZA
ADS8686SIPZA

Mfr.:

Description:
Analog to Digital Converters - ADC 16-channel 16-bit 1- MSPS dual simultane A 595-ADS8686SIPZAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 135

Stock:
135 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,785.15 ₹2,785.15
₹2,249.37 ₹22,493.70

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹2,421.75
Min:
1

Similar Product

Texas Instruments ADS8686SIPZAR
Texas Instruments
Analog to Digital Converters - ADC 16-channel 16-bit 1- MSPS dual simultane A 595-ADS8686SIPZA

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS8686S
SMD/SMT
LQFP-80
16 bit
16 Channel
Parallel, Serial
1 MS/s
Single-Ended
SAR
4.75 V to 5.25 V
1.71 V to 5.25 V
92.2 dB
- 40 C
+ 125 C
Tray
Brand: Texas Instruments
DNL - Differential Nonlinearity: 0.2 LSB
Features: Over-Voltage Protection, PGA
INL - Integral Nonlinearity: 0.7 LSB
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Power Consumption: 296.98 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Reference Voltage: 2.5 V
SFDR - Spurious Free Dynamic Range: - 108 dB
Shutdown: Shutdown
SINAD - Signal to Noise and Distortion Ratio: 90.8 dB
Factory Pack Quantity: 90
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 110 dB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

ADS8686S 16-Bit Analog-to-Digital Converter (ADC)

Texas Instruments ADS8686S 16-Bit Analog-to-Digital Converter (ADC) is a 16-channel data acquisition (DAQ) system based on a dual simultaneous-sampling, 16-bit successive approximation register (SAR) ADC. The ADS8686S features a complete analog front-end for each channel with an input clamp, 1MΩ input impedance, an independently programmable gain amplifier (PGA), a programmable low-pass filter, and an ADC input driver. The device also features a low-drift, precision reference with a buffer to drive the ADCs. A flexible digital interface supporting serial, parallel, and byte communication enables the device to be used with various host controllers.