ADS8881CDGS

Texas Instruments
595-ADS8881CDGS
ADS8881CDGS

Mfr.:

Description:
Analog to Digital Converters - ADC 18B Ser Interface m icroPower SAR ADC A A 595-ADS8881CDGSR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 43

Stock:
43 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,106.62 ₹3,106.62
₹2,517.72 ₹25,177.20
₹2,514.00 ₹62,850.00
₹2,403.11 ₹1,92,248.80
₹2,342.55 ₹5,62,212.00
560 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS8881
SMD/SMT
MSOP-10
18 bit
1 Channel
SPI
1 MS/s
Differential
SAR
2.7 V to 3.6 V
1.65 V to 3.6 V
100 dB
0 C
+ 70 C
Tube
Brand: Texas Instruments
Features: Daisy-Chainable, Oscillator, Small Size
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 7.2 mW
Power Consumption: 5.5 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Reference Voltage: 5 V
SINAD - Signal to Noise and Distortion Ratio: 99.9 dB
Factory Pack Quantity: 80
Subcategory: Data Converter ICs
Supply Voltage - Max: 3 V
Supply Voltage - Min: 3 V
Type: ADC
Unit Weight: 23.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Precision Designs

TI Precision Designs is a library of complete board and system level circuits designed to help engineers quickly evaluate and customize their systems while expanding their analog knowledge base. Three levels of designs are offered - Reference, Verified and CerTIfied – providing a combination of theory, methodology, simulation, tested results, and design files from the desks of our analog experts. TI’s precision experts offer decades of experience and first hand techniques in the development of each TI Precision Design, share insights on analog design techniques and application with the analog blogs, and offer customer support in the analog E2E forum.

ADS8881 18-bit 1-MSPS True-Differential Input ADC

Texas Instruments ADS8881 is an 18-bit, 1-MSPS, True-Differential Input Analog-to-Digital Converter (ADC). The device operates with a 2.5-V to 5-V external reference, offering a wide selection of signal ranges without additional input signal scaling. The reference voltage setting is independent of, and can exceed, the analog supply voltage (AVDD). The device offers an SPI-compatible serial interface that also supports daisy-chain operation for cascading multiple devices. An optional busy-indicator bit makes synchronizing with the digital host easy. The device supports unipolar true-differential analog input signals with a differential input swing of -VREF to +VREF. This true-differential analog input structure allows for a common-mode voltage of any value in the range of 0 V to +VREF (while both inputs are within the operating input range of -0.1 V to VREF + 0.1 V). Device operation is optimized for very low-power operation. Power consumption directly scales with speed. This feature makes the ADS8881 excellent for lower-speed applications.