ADS8904BRGET

Texas Instruments
595-ADS8904BRGET
ADS8904BRGET

Mfr.:

Description:
Analog to Digital Converters - ADC 20-bit 250-kSPS on e -channel SAR ADC wi A 595-ADS8904BRGER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 293

Stock:
293 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹2,966.85 ₹2,966.85
₹2,402.18 ₹24,021.80
₹2,260.55 ₹56,513.75
₹2,167.37 ₹2,16,737.00
Full Reel (Order in multiples of 250)
₹2,030.39 ₹5,07,597.50
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS8904B
SMD/SMT
VQFN-24
20 bit
1 Channel
SPI
250 kS/s
Differential
SAR
3 V to 5.5 V
1.65 V to 5.5 V
104.5 dB
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: Daisy-Chainable, Oscillator
Gain Error: 0.005 % FSR
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 18 mW
Power Consumption: 14 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Reference Voltage: 2.5 V to 5 V
SFDR - Spurious Free Dynamic Range: 125 dB
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 103.9 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 125 dB
Type: Precision ADC
Unit Weight: 44.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADS890xB SAR Analog-to-Digital Converters

Texas Instruments ADS890xB High-Speed SAR Analog-to-Digital Converters (ADCs) are high-speed, high-precision Successive-Approximation-Register (SAR) ADC. These ADCs include an integrated reference buffer and integrated Low-Dropout (LDO) regulator. Under typical operating conditions, the ADS890xB ADCs support unipolar, fully differential, and analog input signals with ±1ppm INL and 104.5dB SNR specifications. The integrated LDO enables single-supply operation with low power consumption. The integrated reference buffer supports burst-mode data acquisition with 20-bit precision for the first sample. The Texas Instruments ADS890xB supports external reference voltages in the range of 2.5V to 5V. The external voltages offer a wide selection of input ranges without additional input scaling.