ADS9212EVM

Texas Instruments
595-ADS9212EVM
ADS9212EVM

Mfr.:

Description:
Data Conversion IC Development Tools ADS9212 evaluation m odule

This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Modules
SAR ADC
ADS9212
Bulk
Brand: Texas Instruments
Interface Type: USB
Product Type: Data Conversion IC Development Tools
Series: ADS9212
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADS9212EVM Evaluation Module (EVM)

Texas Instruments ADS9212EVM Evaluation Module (EVM) is a platform for evaluating the performance of the ADS9212, a two-channel, 18-bit, 8MSPS/channel, simultaneous-sampling SAR ADC with integrated analog front-end and ADC reference. The ADS9212EVM includes a standard FMC connector that can interface with standard FPGA development boards. Software that works with the Texas Instruments TSWDC155EVM (not included) is provided to enable the user to communicate with the ADC over the universal serial bus (USB), capture data, and perform data analysis.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹28,662.00 ₹28,662.00