AFE0064IPBK

Texas Instruments
595-AFE0064IPBK
AFE0064IPBK

Mfr.:

Description:
Analog Front End - AFE 64Ch Ana Front End f or Dig X-Ray Det A A 595-AFE0064IPBKR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 90   Multiples: 90
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,783.50 ₹6,10,515.00
270 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Front End - AFE
RoHS:  
AFE0064
Digital X-Ray Detector AFE
14 bit
3.6 V
3.2 V
- 40 C
+ 85 C
LQFP-128
Tray
Analogue Supply Voltage: 3.2 V to 3.6 V
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Analog Front End - AFE
Factory Pack Quantity: 90
Subcategory: Data Converter ICs
Unit Weight: 615 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.