AFE10004RGET

Texas Instruments
595-AFE10004RGET
AFE10004RGET

Mfr.:

Description:
Analog Front End - AFE 4-channel power-ampl ifier monitor and c A 595-AFE10004RGER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹8,970.44 ₹8,970.44
₹7,502.85 ₹75,028.50
₹6,914.89 ₹1,72,872.25
₹6,733.19 ₹6,73,319.00
Full Reel (Order in multiples of 250)
₹6,353.01 ₹15,88,252.50
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Front End - AFE
RoHS:  
AFE10004
4 Channel
I2C, SPI
3.6 V
1.7 V
- 40 C
+ 125 C
VQFN-24
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Analog Front End - AFE
Reference Type: Internal
Reference Voltage: 2.5 V
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390070
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

AFE10004 Power-Amplifier Monitor & Controller

Texas Instruments AFE10004 Power-Amplifier Monitor and Controller is a highly integrated, autonomous power-amplifier (PA) precision analog front end (AFE). The AFE10004 includes four temperature compensation digital-to-analog converters (DACs), integrated EEPROM, and gate bias switches. The four DACs on the AFE10004 are programmed by four independent, user-defined, temperature-to-voltage transfer functions stored in the internal EEPROM, allowing any temperature effects to be corrected without additional external circuitry. After start-up, the AFE10004 operates without intervention from a system controller to provide a complete system for setting and compensating bias voltages in control applications.