AFE1594YAFR

Texas Instruments
595-AFE1594YAFR
AFE1594YAFR

Mfr.:

Description:
Analog Front End - AFE Low-power 4-channel ECG AFE with lead-of

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 6000   Multiples: 6000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 6000)
₹1,687.49 ₹1,01,24,940.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Front End - AFE
RoHS:  
AFE1594
24 bit
128 kS/s
4 Channel
SPI
1.9 V, 5.25 V
1.7 V, 3.15 V
- 20 C
+ 85 C
SMD/SMT
DSBGA-49
Reel
Brand: Texas Instruments
Development Kit: AFE1594EVM
Input Type: Differential
Input Voltage: 1.7 V to 1.9 V, 3.15 V to 5.25 V
Number of Converters: 1 Converter
Product: 24-Bit Analog Front-Ends
Product Type: Analog Front End - AFE
Factory Pack Quantity: 6000
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AFE159x 4-Channel 24-Bit Analog Front-Ends (AFEs)

Texas Instruments AFE159x 4-Channel 24-Bit Analog Front-Ends (AFEs) are a family of multichannel, 24-bit, simultaneous sampling, delta-sigma (ΔΣ) analog-to-digital converters (ADCs) with built-in programmable gain Instrumentation Amplifiers (INAs), internal reference, and an on-chip PLL. The AFE supports digital pace pulse detection and thoracic impedance measurement and incorporates all of the features commonly required in medical electroencephalogram (EEG) and electrocardiogram (ECG) applications. Multiple Texas Instruments AFE159x devices can be cascaded in high channel count systems. With exceptional performance and high levels of integration, the AFE159x enables the development of scalable medical instrumentation systems at significantly reduced power, size, and overall cost.