AFE4403YZPR

Texas Instruments
595-AFE4403YZPR
AFE4403YZPR

Mfr.:

Description:
Analog Front End - AFE Ultra-small Integrat Integ Anlg Front-en A 595-AFE4403YZPT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,777

Stock:
5,777 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 5777 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹741.71 ₹741.71
₹612.19 ₹6,121.90
₹581.44 ₹14,536.00
₹546.03 ₹54,603.00
₹532.99 ₹1,33,247.50
₹528.33 ₹2,64,165.00
₹523.67 ₹5,23,670.00
Full Reel (Order in multiples of 3000)
₹498.51 ₹14,95,530.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹1,041.75
Min:
1

Similar Product

Texas Instruments AFE4403YZPT
Texas Instruments
Analog Front End - AFE Ultra-Small Integr A FE A 595-AFE4403YZP A 595-AFE4403YZPR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Front End - AFE
RoHS:  
AFE4403
Heart Rate and Oximeter AFE
22 bit
2 kS/s
1 Channel
Serial, SPI
3.6 V
2 V
- 20 C
+ 70 C
SMD/SMT
DSBGA-36
Reel
Cut Tape
MouseReel
Analogue Supply Voltage: 2 V to 3.6 V
Architecture: Sigma-Delta
Brand: Texas Instruments
Development Kit: AFE4403EVM
Digital Supply Voltage: 2 V to 3.6 V
Input Type: Differential
Number of Converters: 1 Converter
Output Type: Differential
Product Type: Analog Front End - AFE
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Unit Weight: 8.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.