AFE4404YZPT

Texas Instruments
595-AFE4404YZPT
AFE4404YZPT

Mfr.:

Description:
Analog Front End - AFE Ultra-small Integr A FE for Wearable A 5 A 595-AFE4404YZPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 381

Stock:
381 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹555.21 ₹555.21
₹425.84 ₹4,258.40
₹394.40 ₹9,860.00
₹358.46 ₹35,846.00
Full Reel (Order in multiples of 250)
₹341.39 ₹85,347.50
₹326.12 ₹1,63,060.00
₹317.14 ₹3,17,140.00
₹313.54 ₹7,83,850.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹470.76
Min:
1

Similar Product

Texas Instruments AFE4404YZPR
Texas Instruments
Analog Front End - AFE Ultra-small Integr A FE for Wearable A 5 A 595-AFE4404YZPT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Front End - AFE
RoHS:  
AFE4404
Integrated AFE for Wearable
24 bit
1 kS/s
1 Channel
Serial, I2C
5.25 V
1.8 V
- 20 C
+ 70 C
SMD/SMT
DSBGA-15
Reel
Cut Tape
MouseReel
Analogue Supply Voltage: 2 V to 3.6 V
Architecture: Sigma-Delta
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Development Kit: AFE4404EVM
Digital Supply Voltage: 3.6 V
Input Type: Differential
Number of Converters: 1 Converter
Output Type: Differential
Product Type: Analog Front End - AFE
Reference Type: External
SNR - Signal to Noise Ratio: 100 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Unit Weight: 3.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

AFE4404 Ultra-Small Integrated AFE

Texas Instruments AFE4404 Ultra-Small Integrated AFE is an analog front-end (AFE) for optical bio-sensing applications, such as heart-rate monitoring (HRM) and saturation of peripheral capillary oxygen (SpO2). The device supports three switching light-emitting diodes (LEDs) and a single photodiode. The current from the photodiode is converted into voltage by the trans-impedance amplifier (TIA). It is then digitized using an analog-to-digital converter (ADC). The ADC code can be read out using an I2C interface. The AFE also has a fully integrated LED driver with a 6-bit current control. Texas Instruments AFE4404 Ultra-Small Integrated AFE has a high dynamic range transmit and receive circuitry that helps with the sensing of very small signal levels.