AFE4960YBGR

Texas Instruments
595-AFE4960YBGR
AFE4960YBGR

Mfr.:

Description:
Analog Front End - AFE Two-channel ECG anal og front end with i AFE4960YBGT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
₹1,159.16 ₹34,77,480.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Front End - AFE
RoHS:  
AFE4960
ECG, Respiration and Pace Pulse Detection Analog Front End
2 Channel
I2C, SPI
1.9 V
1.7 V
- 40 C
+ 85 C
SMD/SMT
DSBGA-36
Reel
Brand: Texas Instruments
Input Voltage: 1.7 V to 1.9 V
Product: Analog Front End - AFEs
Product Type: Analog Front End - AFE
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AFE4960 Analog Front End (AFE)

Texas Instruments AFE4960 Analog Front End (AFE) can be configured as either a 2-channel ECG receiver, a 1-channel ECG receiver, or a respiration impedance channel. The AFE signal chains can interface in a flexible manner with up to 4 electrodes. A right leg drive (RLD) amplifier output can be used to set the body bias. The AFE has DC lead biasing for lead on/off detection and AC lead biasing to measure lead impedance. Pacemaker pulse detection is supported on one channel.