AFE5801IRGCT

Texas Instruments
595-AFE5801IRGCT
AFE5801IRGCT

Mfr.:

Description:
Analog Front End - AFE 8Ch VGA with ADC A 5 95-AFE5801IRGCR A 5 A 595-AFE5801IRGCR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 66

Stock:
66 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 66 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹9,837.01 ₹9,837.01
₹8,242.70 ₹82,427.00
₹7,622.12 ₹1,90,553.00
₹7,421.79 ₹7,42,179.00
Full Reel (Order in multiples of 250)
₹7,406.88 ₹18,51,720.00
500 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Front End - AFE
RoHS:  
AFE5801
Ultrasound
12 bit
65 MS/s
8 Channel
Serial, 5-Wire
1.9 V, 3.6 V
1.7 V, 3 V
- 40 C
+ 85 C
SMD/SMT
VQFN-64
Reel
Cut Tape
MouseReel
Analogue Supply Voltage: 1.8 V, 3.3 V
Brand: Texas Instruments
Development Kit: AFE5801EVM
Digital Supply Voltage: 1.8 V
Gain Error: +/-0.5 dB
Input Type: Differential
Moisture Sensitive: Yes
Number of Converters: 8 Converter
Output Type: LVDS
Product Type: Analog Front End - AFE
Reference Type: External, Internal
SNR - Signal to Noise Ratio: 66 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Unit Weight: 210 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.