AFE5816EVM

Texas Instruments
595-AFE5816EVM
AFE5816EVM

Mfr.:

Description:
Multiple Function Sensor Development Tools AFE5816EVM

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹68,330.76 ₹68,330.76

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiple Function Sensor Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:
Evaluation Modules
Ultrasound AFE
AFE5816
5 V
Brand: Texas Instruments
Description/Function: AFE5816 16 channel ultrasound analog front end evaluation module
Interface Type: JESD204B, LVDS, USB
Product Type: Multiple Function Sensor Development Tools
Series: AFE5816
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

AFE5816EVM/AFE5818EVM Evaluation Modules (EVMs)

Texas Instruments AFE5816EVM/AFE5818EVM Evaluation Modules (EVMs) are highly integrated Analog Front-End (AFE) solutions specifically designed for ultrasound systems in which high performance and small size are required. These evaluation modules integrate a complete time-gain-control (TGC) imaging path and a continuous wave Doppler (CWD) path. They also enable users to select one of various power/noise combinations to optimize system performance. This makes the AFE5816EVM and AFE5818EVM suitable ultrasound analog front end solutions not only for high-end systems but also for portable systems. These evaluation modules require and connect with the TSW1400EVM for LVDS data capture and evaluation. The TSW1400EVM is purchased separately and requires the HSDCPro software to function.