AFE7225IRGC25

595-AFE7225IRGC25
AFE7225IRGC25

Mfr.:

Description:
RF Front End Dual 12B,125MSPS ADC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹5,979.75
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Front End
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
RF Front End
10 kHz
1.7 V to 1.9 V, 2.85 V to 3.6 V
115 mA
+ 85 C
600 Mbps
SMD/SMT
VQFN-64
Reel
Cut Tape
MouseReel
Bandwidth: 550 MHz
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: RF Front End
Series: AFE7225
Factory Pack Quantity: 25
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 227.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
3A991.c.2