AFE7769DIABJ

Texas Instruments
595-AFE7769DIABJ
AFE7769DIABJ

Mfr.:

Description:
RF Transceiver Quad-channel RF tran sceiver with dual f

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,97,444.69 ₹1,97,444.69

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Transceiver
RoHS:  
Wi-Fi
600 MHz to 6 GHz
29.5 Gb/s
- 40 C
+ 85 C
FCBGA-400
Brand: Texas Instruments
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Receivers: 4 Receiver
Number of Transmitters: 4 Transmitter
Product Type: RF Transceiver
Series: AFE7769D
Factory Pack Quantity: 90
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390010
MXHTS:
8542399999
ECCN:
5A991.b
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AFE77x8D/AFE7769D RF Transceivers

Texas Instruments AFE77x8D/AFE7769D Quad/Dual Channel RF Transceivers are pin-compatible, high-performance, multichannel transceivers. These integrate four (AFE7768D/AFE7769D) or two (AFE7728D) direct up-conversion transmitter chains and four (AFE7768D/AFE7769D) or two (AFE7728D) direct down-conversion receiver chains. The devices also have two wideband RF sampling digitizing auxiliary chains (feedback paths) and a low-power Digital Pre-Distortion (DPD) engine for Power Amplifier (PA) linearization. The high dynamic range of the transmitter and receiver chains enables wireless base stations to transmit and receive 2G, 3G, 4G, and 5G signals. The integrated Crest Factor Reduction (CFR) unit helps reduce the input signal's Peak-to-Average Ratio (PAR) for more efficient transmission through the Power Amplifier. The integrated hardware accelerated DPD estimator and corrector of the Texas Instruments AFE77x8D/AFE7769D provides a flexible and efficient DPD solution for PA linearization. The integrated DPD engine corrects the distortion due to PA nonlinearity for signals up to 200MHz (AFE7728D/AFE7768D)/300MHz (AFE7769D) instantaneous bandwidth and within up to 650MHz (AFE7728D/AFE7768D)/730MHz (AFE7769D) DPD expanded bandwidth. A dedicated GaN corrector addresses the long-term nonlinear memory effects due to the charge trapping of GaN PAs.

for Audio ARticle: Sound Solutions for Wireless Audio - Jan 2015