AFE78101RRUR

Texas Instruments
595-AFE78101RRUR
AFE78101RRUR

Mfr.:

Description:
Analog Front End - AFE Single-channel 14-bi t voltage analog fr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
₹434.22 ₹13,02,660.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Front End - AFE
RoHS:  
AFE78101
ADC & DAC
12 bit, 14 bit
3.84 kS/s
1 Channel
SPI, UART
5.5 V
1.71 V
- 55 C
+ 125 C
SMD/SMT
UQFN-24
Reel
Analogue Supply Voltage: 1.71 V to 1.89 V, 2.7 V to 5.5 V
Architecture: SAR, String
Brand: Texas Instruments
DNL - Differential Nonlinearity: 1 LSB
Gain Error: 0.03 %FSR, 0.13 %FSR
INL - Integral Nonlinearity: 2 LSB, 4 LSB
Moisture Sensitive: Yes
Product: Integrated Precision ADCs and DACs
Product Type: Analog Front End - AFE
Reference Voltage: 1.25 V
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AFEx81H1 Low-Power Digital-to-Analog Converters

Texas Instruments AFEx81H1 Low-Power Digital-to-Analog Converters (DACs) are highly integrated, high-accuracy, extremely low-power DACs with voltage outputs designed for HART-enabled sensor-transmitter applications. The AFEx81H1 devices include most components required to create a 4mA to 20mA, 2-wire (loop-powered) sensor transmitter. With the highly accurate DAC, these parts include a HART-certified FSK modem, 10ppm/°C voltage reference, and a diagnostic analog-to-digital converter (ADC). An external voltage-to-current conversion and power regulation are required to accommodate intrinsic and functional safety concerns.

AFEx8101 16 & 14-Bit Low-Power DACs

Texas Instruments AFEx8101 16 and 14-Bit Low-Power Digital-to-Analog Converters (DACs) are highly-integrated, high-accuracy, extremely low-power DACs. These come with voltage outputs designed for sensor-transmitter applications. The AFEx8101 devices include most components required to create a 4mA to 20mA, 2-wire (loop-powered) sensor transmitter. In addition to the highly accurate DAC, these devices contain a 10ppm/°C voltage reference and a diagnostic analog-to-digital converter (ADC). External voltage-to-current conversion and power regulation are required to accommodate intrinsic and functional-safety concerns.