AFE8000IALK

Texas Instruments
595-AFE8000IALK
AFE8000IALK

Mfr.:

Description:
RF Transceiver 8-transmit 10-recei ve RF-sampling trans

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,20,788.77 ₹4,20,788.77

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Transceiver
RoHS: N
5 MHz to 7.125 GHz, 100 MHz to 7.125 GHz
- 40 C
+ 85 C
FCBGA-400
Tray
Brand: Texas Instruments
Dimensions: 17 mm x 17 mm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Receivers: 10 Receiver
Number of Transmitters: 8 Transmitter
Product Type: RF Transceiver
Series: AFE8000
Factory Pack Quantity: 90
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390010
MXHTS:
8542399999
ECCN:
5A991.b
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AFE80xx RF Sampling Transceivers

Texas Instruments AFE80xx RF Sampling Transceivers are high-performance, wide-bandwidth multi-channel transceivers integrating up to eight RF sampling DACs and ten RF sampling ADCs. Pin and programming-compatible lower channel count versions (AFE8004 with 4TX and 4RX channels, AFE8010 with 10RX channels) allow scalable system designs.