ALM2403QPWPRQ1

Texas Instruments
595-ALM2403QPWPRQ1
ALM2403QPWPRQ1

Mfr.:

Description:
Operational Amplifiers - Op Amps Automotive dual-cha nnel high-voltage

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 60

Stock:
60
Can Dispatch Immediately
On Order:
8,000
Expected 15-10-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹400.67 ₹400.67
₹303.77 ₹3,037.70
₹279.54 ₹6,988.50
₹252.52 ₹25,252.00
₹239.47 ₹59,867.50
₹231.09 ₹2,31,090.00
Full Reel (Order in multiples of 2000)
₹218.97 ₹4,37,940.00
₹215.25 ₹8,61,000.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
21 MHz
50 V/us
25 mV
100 pA
24 V
5 V
10 mA
450 mA
94 dB
150 nV/sqrt Hz
HTSSOP-14
SMD/SMT
Shutdown
- 40 C
+ 125 C
ALM2403
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 2000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

ALM2403-Q1 Automotive Power Op Amps

Texas Instruments ALM2403-Q1 Automotive Power Op Amp has a high gain bandwidth and slew rate ideal for resolver-based applications. Additionally, the high gain bandwidth, slew rate, and continuous high-output current-drive capability make the ALM2403-Q1 an excellent choice to provide the low distortion and differential high-amplitude excitation required for exciting the primary resolver coil. Protection features such as current limiting and overtemperature detection enhance overall system robustness, especially when driving analog signals over wires susceptible to faults.