AM1705DPTPD4

Texas Instruments
595-AM1705DPTPD4
AM1705DPTPD4

Mfr.:

Description:
Microprocessors - MPU Sitara Processor 176 -HLQFP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,343.48 ₹2,343.48
₹1,832.85 ₹18,328.50
₹1,750.85 ₹43,771.25
₹1,565.42 ₹1,87,850.40
₹1,493.68 ₹4,18,230.40
₹1,421.00 ₹7,38,920.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Microprocessors - MPU
RoHS:  
ARM926EJ-S
1 Core
32 bit/16 bit
456 MHz
HLQFP-176
16 kB
16 kB
1.3 V
AM1705
SMD/SMT
- 40 C
+ 105 C
Tray
Brand: Texas Instruments
Data RAM Size: 8 kB, 128 kB
Data ROM Size: 64 kB
I/O Voltage: 1.8 V, 3.3 V
Interface Type: Ethernet, I2C, SPI, UART, USB
Memory Type: L1 Cache, RAM, ROM
Moisture Sensitive: Yes
Number of Timers/Counters: 2 Timer
Processor Series: Sitara
Product Type: Microprocessors - MPU
Factory Pack Quantity: 40
Subcategory: Microprocessors - MPU
Tradename: Sitara
Watchdog Timers: Watchdog Timer
Unit Weight: 1.851 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319091
CAHTS:
8542310000
USHTS:
8542310050
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AM1705 Arm®-Based Microprocessor (MPU)

Texas Instruments AM1705 Arm®-Based Microprocessor (MPU) is a low-power Arm microprocessor based on an ARM926EJ-S. The device enables original equipment manufacturers (OEMs) and original design manufacturers (ODMs) to quickly bring to market devices featuring robust operating systems support, rich user interfaces, and high processing performance life. This is done through the maximum flexibility of a fully integrated mixed processor solution. 

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

Arm®-Based Cortex™-A Processors

Texas Instruments Arm®-Based Cortex™-A Processors integrate Arm Cortex-A cores with flexible peripherals and connectivity. The system is optimized with a rich peripheral set for various applications, from sensors to servers. The user can connect and control a wide set of devices and sensors on the system with a cornucopia of peripherals. These Texas Instruments Arm-Based Processors offer simple displays and high-performance HMIs with 3D graphics and HD video multimedia options. These devices protect your IP and investment with secure boot and crypto and offer out-of-the-box support for Wi-Fi® connectivity with WiLink™ 8.