AM2431BSDFHIALVR

Texas Instruments
595-AM2431BSDFHIALVR
AM2431BSDFHIALVR

Mfr.:

Description:
ARM Microcontrollers - MCU Arm Cortex-R5F-bas e d MCU with industri

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
₹1,434.04 ₹7,17,020.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ARM Microcontrollers - MCU
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
AM2431
SMD/SMT
FCBGA-441
ARM Cortex R5F
2 MB
32 bit
12 bit
60 MHz
198 I/O
1.71 V
1.89 V
- 40 C
+ 125 C
Reel
Analogue Supply Voltage: 1.71 V to 1.89 V
Brand: Texas Instruments
Interface Type: I2C, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 1 Channel
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: OCSRAM
Factory Pack Quantity: 500
Subcategory: Microcontrollers - MCU
Tradename: Arm, Cortex
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542310000
USHTS:
8542310030
TARIC:
8542319000
ECCN:
3A001.A.2.A
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

AM243x Dual-Core Arm®-Based Cortex® MCUs

Texas Instruments AM243x Dual-Core Arm®-Based Cortex® MCUs are built for industrial applications, such as remote I/O modules and motor drives, which require a combination of processing and real-time communications. The AM243x family provides scalable performance with up to four Cortex-R5F MCUs, one Cortex-M4F, and two Arm-Based gigabit TSN-enabled PRU_ICSSG instances.