AM2612AOFFHMZCZR

Texas Instruments
595-AM2612AOFFHMZCZR
AM2612AOFFHMZCZR

Mfr.:

Description:
ARM Microcontrollers - MCU 500MHz dual-core Arm Cortex-R5F-based MC

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
₹1,065.05 ₹10,65,050.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ARM Microcontrollers - MCU
SMD/SMT
NFBGA-324
ARM Cortec-R5F
512 kB
32 bit
12 bit
500 MHz
141 I/O
1.5 MB
1.71 V, 3.135 V
1.89 V, 3.465 V
- 40 C
+ 125 C
Reel
Brand: Texas Instruments
DAC Resolution: 12 bit
Data RAM Type: SRAM
Data ROM Type: ROM
Development Kit: AM261-SOM-EVM
Interface Type: CAN, FSI, I2C, SPI, UART, USB
Number of ADC Channels: 21 Channel
Operating Supply Voltage: 1.71 V to 1.89 V , 3.135 V to 3.465 V
Product: MCU
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1000
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

AM261x/AM261x-Q1 Arm®-Based Microcontrollers

Texas Instruments AM261x/AM261x-Q1 Arm®-Based Microcontrollers are designed to meet the complex real-time processing needs of next-generation industrial and automotive embedded products. With scalable Arm Cortex®-R5F performance and an extensive set of peripherals, the Texas Instruments AM261x/AM261x-Q1 device is designed for a broad range of applications while offering safety features and optimized peripherals for real-time control. The AM261x-Q1 device is AEC-Q100 qualified for automotive applications.