AM26C31CDBR

595-AM26C31CDBR
AM26C31CDBR

Mfr.:

Description:
RS-422 Interface IC Quad Diff Line

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,065

Stock:
1,065 Can Dispatch Immediately
Quantities greater than 1065 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹120.20 ₹120.20
₹87.59 ₹875.90
₹79.39 ₹1,984.75
₹70.26 ₹7,026.00
₹65.97 ₹16,492.50
₹63.36 ₹31,680.00
₹61.22 ₹61,220.00
Full Reel (Order in multiples of 2000)
₹59.36 ₹1,18,720.00
₹57.86 ₹2,31,440.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Texas Instruments AM26C31IDBR
Texas Instruments
RS-422 Interface IC Quad Diff Line Drvr A 595-AM26C31IDBRG4 A 595-AM26C31IDBRG4

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-422 Interface IC
RoHS:  
SMD/SMT
SSOP-16
AM26C31
Transceiver
10 Mb/s
4 Driver
4 Receiver
5.5 V
4.5 V
3 mA
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Voltage: 5 V
Product: RS-422 Transceivers
Product Type: RS-422 Interface IC
Propagation Delay Time: 7 ns
Shutdown: No Shutdown
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Unit Weight: 128.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.