AM26C31ID

595-AM26C31ID
AM26C31ID

Mfr.:

Description:
RS-422 Interface IC Quad RS-422A Driver

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹142.57
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹115.54
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹137.91
Min:
1

Similar Product

Texas Instruments AM26C31IDR
Texas Instruments
RS-422 Interface IC Quad Diff Line Drvr A 595-AM26C31ID A 59 A 595-AM26C31ID

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-422 Interface IC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
SOIC-Narrow-16
AM26C31
Driver
10 Mb/s
4 Driver
0 Receiver
5.5 V
4.5 V
3 mA
- 40 C
+ 125 C
Tube
Brand: Texas Instruments
Input Voltage: 5 V
Operating Supply Voltage: 5 V
Output Current: 150 mA
Output Voltage: 7 V
Product: RS-422 Drivers
Product Type: RS-422 Interface IC
Propagation Delay Time: 12 ns
Shutdown: No Shutdown
Factory Pack Quantity: 40
Subcategory: Interface ICs
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.