AM26C32CDBR

595-AM26C32CDBR
AM26C32CDBR

Mfr.:

Description:
RS-422/RS-485 Interface IC Quadruple Differential Line Receivers 16-SSOP

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,825

Stock:
1,825 Can Dispatch Immediately
Quantities greater than 1825 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹212.45 ₹212.45
₹157.47 ₹1,574.70
₹143.50 ₹3,587.50
₹128.59 ₹12,859.00
₹121.13 ₹30,282.50
₹117.41 ₹58,705.00
₹113.68 ₹1,13,680.00
Full Reel (Order in multiples of 2000)
₹109.02 ₹2,18,040.00
₹106.23 ₹4,24,920.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Texas Instruments AM26C32IDBR
Texas Instruments
RS-422/RS-485 Interface IC Quadruple Differenti al Line Receiver 16

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-422/RS-485 Interface IC
RoHS:  
AM26C32C
SMD/SMT
SSOP-16
Receiver
0 Driver
4 Receiver
10 Mb/s
5.5 V
4.5 V
0 C
+ 70 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 5 V
Operating Supply Current: 10 mA
Operating Supply Voltage: 5 V
Output Type: 3-State
Product: RS-422/RS-423/RS-485 Receivers
Product Type: RS-422/RS-485 Interface IC
Propagation Delay Time: 17 ns
Shutdown: No Shutdown
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Unit Weight: 418.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.