AM26C32ID

595-AM26C32ID
AM26C32ID

Mfr.:

Description:
RS-422 Interface IC Quad RS-422A

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹245.06
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹102.50
Min:
1

Similar Product

Texas Instruments AM26C32IDR
Texas Instruments
RS-422 Interface IC Quad Diff Line A 595 -AM26C32ID A 595-AM A 595-AM26C32ID

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-422 Interface IC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
SOIC-Narrow-16
AM26C32
Receiver
10 Mb/s
4 Receiver
5.5 V
4.5 V
15 mA
- 40 C
+ 125 C
Tube
Brand: Texas Instruments
Operating Supply Voltage: 5 V
Product: RS-422 Receivers
Product Type: RS-422 Interface IC
Factory Pack Quantity: 40
Subcategory: Interface ICs
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.