AM26LS32ACD

595-AM26LS32ACD
AM26LS32ACD

Mfr.:

Description:
RS-422 Interface IC Quad Diff

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,918

Stock:
1,918 Can Dispatch Immediately
Quantities greater than 1918 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹156.54 ₹156.54
₹114.61 ₹1,146.10
₹104.36 ₹2,609.00
₹91.69 ₹11,002.80
₹86.19 ₹24,133.20
₹82.74 ₹43,024.80
₹81.81 ₹81,810.00
₹76.59 ₹1,93,006.80
₹74.92 ₹3,74,600.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹156.54
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹102.50
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹104.36
Min:
1

Similar Product

Texas Instruments AM26LS32ACDR
Texas Instruments
RS-422 Interface IC Quad Diff Line A 595 -AM26LS32ACD A 595- A 595-AM26LS32ACD

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-422 Interface IC
RoHS:  
SMD/SMT
SOIC-Narrow-16
AM26LS32AC
Receiver
10 Mb/s
4 Receiver
5.25 V
4.75 V
70 mA
0 C
+ 70 C
Tube
Brand: Texas Instruments
Operating Supply Voltage: 5 V
Product: RS-422 Receivers
Product Type: RS-422 Interface IC
Factory Pack Quantity: 40
Subcategory: Interface ICs
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.