AM26LS32ACPW

595-AM26LS32ACPW
AM26LS32ACPW

Mfr.:

Description:
RS-422 Interface IC Quad Diff Line Rcvr

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,002

Stock:
5,002 Can Dispatch Immediately
Quantities greater than 5002 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹147.22 ₹147.22
₹108.09 ₹1,080.90
₹87.31 ₹2,182.75
₹83.02 ₹7,471.80
₹80.97 ₹21,861.90
₹77.90 ₹42,066.00
₹75.38 ₹81,410.40
₹72.59 ₹1,82,926.80
₹71.00 ₹3,57,840.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹102.50
Min:
1

Similar Product

Texas Instruments AM26LS32ACPWR
Texas Instruments
RS-422 Interface IC Quad Diff Line Rcvr A 595-AM26LS32ACPW A A 595-AM26LS32ACPW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-422 Interface IC
RoHS:  
SMD/SMT
TSSOP-16
AM26LS32AC
Receiver
10 Mb/s
4 Receiver
5.25 V
4.75 V
70 mA
0 C
+ 70 C
Tube
Brand: Texas Instruments
Operating Supply Voltage: 5 V
Product: RS-422 Receivers
Product Type: RS-422 Interface IC
Factory Pack Quantity: 90
Subcategory: Interface ICs
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.