AM26LV32CNSR

595-AM26LV32CNSR
AM26LV32CNSR

Mfr.:

Description:
RS-422 Interface IC Quad Diff Line

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 883

Stock:
883 Can Dispatch Immediately
Quantities greater than 883 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹191.95 ₹191.95
₹141.63 ₹1,416.30
₹129.52 ₹3,238.00
₹115.54 ₹11,554.00
₹109.02 ₹27,255.00
₹105.29 ₹52,645.00
₹101.57 ₹1,01,570.00
Full Reel (Order in multiples of 2000)
₹95.98 ₹1,91,960.00
₹92.71 ₹3,70,840.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹296.31
Min:
1

Similar Product

Texas Instruments AM26LV32INSR
Texas Instruments
RS-422 Interface IC Lo-Vltg Hi-Sp Quad D iff Line Dr A 595-A A 595-AM26LV32INS

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-422 Interface IC
RoHS:  
SMD/SMT
SOIC-16
AM26LV32
Receiver
4 Receiver
3.6 V
3 V
17 mA
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Voltage: 3.3 V
Product: RS-422 Receivers
Product Type: RS-422 Interface IC
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Unit Weight: 200.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.