AM26S10CNE4

Texas Instruments
595-AM26S10CNE4
AM26S10CNE4

Mfr.:

Description:
Bus Transceivers Quad Bus ALT 595-AM2 6S10CN ALT 595-AM26 ALT 595-AM26S10CN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 444

Stock:
444 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹234.81 ₹234.81
₹179.84 ₹1,798.40
₹151.88 ₹3,797.00
₹141.63 ₹14,163.00
₹134.18 ₹33,545.00
₹129.52 ₹64,760.00
₹123.93 ₹1,23,930.00
₹122.07 ₹3,05,175.00
₹118.34 ₹5,91,700.00

Similar Product

Texas Instruments AM26S10CN
Texas Instruments
Bus Transceivers Quad Bus

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
Open Collector
S
10 ns
PDIP-16
100 mA
- 1 mA
4.75 V
5.25 V
0 C
+ 70 C
Tube
Brand: Texas Instruments
Function: Line Transceiver
Mounting Style: Through Hole
Number of Channels: 4 Channel
Operating Supply Current: 80 mA
Product: Single-Ended Bus Transceivers
Product Type: Bus Transceivers
Series: AM26S10
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542319000
MXHTS:
8542330299
ECCN:
EAR99