AM27542ADZIANJRQ1

Texas Instruments
595-M27542ADZIANJRQ1
AM27542ADZIANJRQ1

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC 80GFLOPS DSP microco ntroller for automo

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
₹3,206.32 ₹32,06,320.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS:  
Signal Processing Microcontroller
ARM Cortex R5F
4 Core
1 GHz
FCCSP-361
4.5 MB
32 kB
64 kB
AM2754-Q1
SMD/SMT
- 40 C
+ 125 C
Reel
Brand: Texas Instruments
Instruction Type: Fixed/Floating Point
Interface Type: I2C, SPI, UART
Moisture Sensitive: Yes
Number of I/Os: 177 I/O
Number of Timers/Counters: 22
Processor Series: AM275x
Product Type: DSP - Digital Signal Processors & Controllers
Factory Pack Quantity: 1000
Subcategory: Embedded Processors & Controllers
Supply Voltage - Max: 1.89 V
Supply Voltage - Min: 1.71 V
Watchdog Timers: Watchdog Timer
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.