AM3354ZCZD72

595-AM3354ZCZD72
AM3354ZCZD72

Mfr.:

Description:
Microprocessors - MPU ARM Cortex-A8 Micro- processor

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Texas Instruments AM3354BZCZD80
Texas Instruments
Microprocessors - MPU ARM Cortex-A8 MPU

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Microprocessors - MPU
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
ARM Cortex A8
1 Core
32 bit
720 MHz
PBGA-324
32 kB
32 kB
1.26 V
AM3354
SMD/SMT
- 40 C
+ 90 C
Brand: Texas Instruments
Data RAM Size: 64 kB, 64 kB
Data ROM Size: 176 kB
Development Kit: TMDXEVM3358
I/O Voltage: 1.8 V, 3.3 V
Interface Type: CAN, Ethernet, I2C, SPI, UART, USB
L2 Cache Instruction / Data Memory: 256 kB
Memory Type: L1/L2/L3 Cache, RAM, ROM
Moisture Sensitive: Yes
Number of Timers/Counters: 8 Timer
Processor Series: Sitara
Product Type: Microprocessors - MPU
Factory Pack Quantity: 126
Subcategory: Microprocessors - MPU
Tradename: Sitara
Watchdog Timers: Watchdog Timer
Part # Aliases: AM3354WITSD
Unit Weight: 1.714 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319091
USHTS:
8542310045
JPHTS:
854231031
KRHTS:
8542311000
TARIC:
8542311000
MXHTS:
8542310302
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.