AM4376BZDNA80

Texas Instruments
595-AM4376BZDNA80
AM4376BZDNA80

Mfr.:

Description:
Microprocessors - MPU Sitara processor: Ar m Cortex-A9 PRU-ICS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,047.16 ₹2,047.16
₹1,653.95 ₹16,539.50
₹1,585.92 ₹39,648.00
₹1,396.77 ₹1,25,709.30
₹1,328.75 ₹3,58,762.50
₹1,243.02 ₹6,71,230.80
1,080 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Microprocessors - MPU
RoHS:  
ARM Cortex A9
1 Core
32 bit
800 MHz
BGA-491
32 kB
32 kB
1.26 V
AM4376
SMD/SMT
- 40 C
+ 105 C
Tray
Brand: Texas Instruments
Data RAM Size: 64 kB
Data ROM Size: 256 kB
I/O Voltage: 1.2 V, 1.35 V, 1.5 V, 1.8 V, 3.3 V
Instruction Type: Floating Point
Interface Type: CAN, Ethernet, I2C, SPI, UART, USB
L2 Cache Instruction / Data Memory: 256 kB
Memory Type: L1/L2/L3 Cache, RAM, ROM
Moisture Sensitive: Yes
Number of Timers/Counters: 12 Timer
Processor Series: Sitara
Product Type: Microprocessors - MPU
Factory Pack Quantity: 90
Subcategory: Microprocessors - MPU
Tradename: Sitara
Watchdog Timers: Watchdog Timer
Unit Weight: 663.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319091
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
854231031
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

AM437x Arm®-Based Cortex-A9 Processors

Texas Instruments AM437x Arm®-Based Cortex-A9 Processors are high-performance successors to the popular AM335x platform that integrate additional features to support a variety of markets. These markets include human-machine interfaces (HMI),  IoT gateways, and industrial automation. The AM437x processors from Texas Instruments run at 1GHz and feature a new generation of Programmable Real-Time Unit (PRU) subsystems. These PRUs enable simultaneous industrial Ethernet protocols and motor feedback protocols, such as EnDAT. Leveraging the PRU, this processor is optimized for industrial drive applications, offering integrated industrial Ethernet communications, motor control peripherals, a sigma-delta modulator for current sensing, position feedback protocols, and various field bus communication options on a single chip.

Arm®-Based Cortex™-A Processors

Texas Instruments Arm®-Based Cortex™-A Processors integrate Arm Cortex-A cores with flexible peripherals and connectivity. The system is optimized with a rich peripheral set for various applications, from sensors to servers. The user can connect and control a wide set of devices and sensors on the system with a cornucopia of peripherals. These Texas Instruments Arm-Based Processors offer simple displays and high-performance HMIs with 3D graphics and HD video multimedia options. These devices protect your IP and investment with secure boot and crypto and offer out-of-the-box support for Wi-Fi® connectivity with WiLink™ 8.