AM5718AZBOXEM

Texas Instruments
595-AM5718AZBOXEM
AM5718AZBOXEM

Mfr.:

Description:
Microprocessors - MPU AM5718-HIREL Sitara Processors Silicon

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 60   Multiples: 60
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹18,312.67 ₹10,98,760.20
120 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Microprocessors - MPU
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
ARM Cortex A15, ARM Cortex M4, C66x, SGX544 3D
5 Core
32 bit
1.5 GHz
FCBGA-760
32 kB, 32 kB
32 kB, 32 kB
1.15 V
AM5718-HIREL
SMD/SMT
- 55 C
+ 125 C
Tray
Brand: Texas Instruments
Data RAM Size: 512 kB
Development Kit: TMDXIDK5718
I/O Voltage: 1.8 V, 3.3 V
Instruction Type: Fixed/Floating Point
Interface Type: CAN, Ethernet, I2C, PCIe, SPI, UART, USB
L2 Cache Instruction / Data Memory: 1 MB, 288 kB
Memory Type: L1/L2/L3 Cache, RAM
Moisture Sensitive: Yes
Number of I/Os: 215 I/O
Number of Timers/Counters: 16 Timer
Processor Series: Sitara
Product Type: Microprocessors - MPU
Factory Pack Quantity: 60
Subcategory: Microprocessors - MPU
Tradename: Sitara
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319091
CAHTS:
8542310000
USHTS:
8542310050
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A001.a.2.c
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

AM5718-HIREL Arm®-Based Silicon Processors

Texas Instruments AM5718-HIREL Arm-Based Silicon Processors provide high processing performance through a fully integrated mixed processor solution, offering maximum flexibility. The AM5718-HIREL Arm-Based Silicon Processors combine programmable video processing with a highly integrated peripheral set. The devices are designed to meet the powerful processing needs of modern embedded products. The AM5718-HIREL offers programmability by a single-core Arm® Cortex®-A15 RISC CPU with Neon™ extensions and a TI C66x VLIW floating-point DSP core. The Arm processors reduce the complexity of the system software by letting developers keep control functions separate from vision algorithms programmed on the DSP and coprocessors. The AM5718-HIREL Arm-Based processor family is AEC-Q100 Standard qualified.

Arm®-Based Cortex™-A Processors

Texas Instruments Arm®-Based Cortex™-A Processors integrate Arm Cortex-A cores with flexible peripherals and connectivity. The system is optimized with a rich peripheral set for various applications, from sensors to servers. The user can connect and control a wide set of devices and sensors on the system with a cornucopia of peripherals. These Texas Instruments Arm-Based Processors offer simple displays and high-performance HMIs with 3D graphics and HD video multimedia options. These devices protect your IP and investment with secure boot and crypto and offer out-of-the-box support for Wi-Fi® connectivity with WiLink™ 8.