AM5749ABZXA

Texas Instruments
595-AM5749ABZXA
AM5749ABZXA

Mfr.:

Description:
Microprocessors - MPU Sitara processor: du al Arm Cortex-A15 & A 595-AM5749ABZX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 55

Stock:
55 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 55 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹11,454.62 ₹11,454.62
₹9,577.97 ₹95,779.70
₹8,391.79 ₹2,09,794.75
₹8,390.86 ₹10,06,903.20
2,520 Quote

Similar Product

Texas Instruments AM5749ABZX
Texas Instruments
Microprocessors - MPU Sitara processor: du al Arm Cortex-A15 & A 595-AM5749ABZXA

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Microprocessors - MPU
RoHS:  
ARM Cortex A15, ARM Cortex M4, C66x, SGX544 3D
7 Core
32 bit
212.8 MHz, 532 MHz, 750 MHz, 1.5 GHz
FCBGA-760
2 x 32 kB
2 x 32 kB
1.15 V
AM5749
SMD/SMT
0 C
+ 90 C
Tray
Brand: Texas Instruments
Data RAM Size: 2.5 MB
Interface Type: CAN, I2C, SPI, UART
Moisture Sensitive: Yes
Number of I/Os: 247 I/O
Product Type: Microprocessors - MPU
Factory Pack Quantity: 60
Subcategory: Microprocessors - MPU
Tradename: Sitara
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319091
USHTS:
8542310045
TARIC:
8542319000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

AM574x Sitara Processors

Texas Instruments AM574x Sitara Processors offer high processing performance through the maximum flexibility of a fully integrated mixed processor solution. The processors feature programmable video processing with a highly integrated peripheral set and cryptographic acceleration.

Arm®-Based Cortex™-A Processors

Texas Instruments Arm®-Based Cortex™-A Processors integrate Arm Cortex-A cores with flexible peripherals and connectivity. The system is optimized with a rich peripheral set for various applications, from sensors to servers. The user can connect and control a wide set of devices and sensors on the system with a cornucopia of peripherals. These Texas Instruments Arm-Based Processors offer simple displays and high-performance HMIs with 3D graphics and HD video multimedia options. These devices protect your IP and investment with secure boot and crypto and offer out-of-the-box support for Wi-Fi® connectivity with WiLink™ 8.