AM6201ASGFHIAMCRQ1

Texas Instruments
595-6201ASGFHIAMCRQ1
AM6201ASGFHIAMCRQ1

Mfr.:

Description:
Microprocessors - MPU Automotive Compute S oC with embedded sa

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 384

Stock:
384 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹2,623.95 ₹2,623.95
₹2,117.05 ₹21,170.50
₹1,991.26 ₹49,781.50
₹1,851.49 ₹1,85,149.00
₹1,785.33 ₹4,46,332.50
Full Reel (Order in multiples of 500)
₹1,744.33 ₹8,72,165.00
1,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Microprocessors - MPU
RoHS:  
ARM Cortex A53, ARM Cortex M4F
1 Core
64 bit
1.4 GHz
FCBGA-441
32 kB
32 kB
AM620
SMD/SMT
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Data RAM Size: 256 kB
Instruction Type: Fixed Point
Interface Type: I2C, I2S, SPI, UART
L2 Cache Instruction / Data Memory: 512 kB
Memory Type: L1/L2 Cache, RAM
Moisture Sensitive: Yes
Processor Series: AM62x
Product Type: Microprocessors - MPU
Factory Pack Quantity: 500
Subcategory: Microprocessors - MPU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319091
CAHTS:
8542310000
USHTS:
8542310050
TARIC:
8542319000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.