AM62A74AUMSIAMBRQ1

Texas Instruments
595-62A74AUMSIAMBRQ1
AM62A74AUMSIAMBRQ1

Mfr.:

Description:
Microprocessors - MPU 2 TOPS vision SoC wi th RGB-IR ISP for 1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 310

Stock:
310 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹5,173.35 ₹5,173.35
₹4,405.55 ₹44,055.50
₹4,220.12 ₹1,05,503.00
₹3,824.11 ₹3,82,411.00
₹3,692.72 ₹9,23,180.00
Full Reel (Order in multiples of 500)
₹3,514.75 ₹17,57,375.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Microprocessors - MPU
RoHS:  
ARM Cortex A53, ARM Cortex R5F, C7x
3 Core
64 bit
800 MHz, 1.4 GHz
FCBGA-484
32 kB
715 mV to 895 mV
AM62A7
SMD/SMT
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Data RAM Size: 512 kB
Interface Type: GPIO, I2C, I2S, SPI, UART, USB
L2 Cache Instruction / Data Memory: 512 kB
Memory Type: LPDDR4
Moisture Sensitive: Yes
Number of I/Os: 168 I/O
Number of Timers/Counters: 12
Processor Series: AM62Ax
Product Type: Microprocessors - MPU
Factory Pack Quantity: 500
Subcategory: Microprocessors - MPU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319091
CAHTS:
8542310000
USHTS:
8542310030
TARIC:
8542319000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AM62A/AM62A-Q1 Arm®-Based Processors

Texas Instruments AM62A/AM62A-Q1 Arm®-Based Processors are part of the automotive-grade family of heterogeneous Arm processors. These processors include embedded Deep Learning (DL), vision processing acceleration and video, display interface, and extensive automotive peripheral and networking options. The AM62A/AM62A-Q1 processors are built for in-cabin monitoring systems and drivers, the next generation of eMirror systems, building automation, and factory automation.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.