AM62L32BOGHAANBR

Texas Instruments
595-AM62L32BOGHAANBR
AM62L32BOGHAANBR

Mfr.:

Description:
Microprocessors - MPU Low-power Arm Cortex -A53 SoC with displ

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
900
Expected 24-09-2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,281.23 ₹1,281.23
₹1,009.14 ₹10,091.40
₹941.12 ₹23,528.00
₹866.57 ₹86,657.00
₹855.39 ₹2,13,847.50
₹834.89 ₹4,17,445.00
Full Reel (Order in multiples of 1000)
₹775.26 ₹7,75,260.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Microprocessors - MPU
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Arm Cortex-A53
2 Core
64 bit
1.25 GHz
FCCSP-373
32 kB
32 kB
AM62L
SMD/SMT
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Data RAM Size: 160 kB
Development Kit: TMDS62LEVM
Interface Type: SPI, I2C, PWM
L2 Cache Instruction / Data Memory: 256 kB
Memory Type: LPDDR4, DDR4
Moisture Sensitive: Yes
Number of I/Os: 133
Number of Timers/Counters: 6 Timer
Processor Series: AM62Lx
Product Type: Microprocessors - MPU
Factory Pack Quantity: 1000
Subcategory: Microprocessors - MPU
Watchdog Timers: Watchdog Timer
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542310000
USHTS:
8542310050
TARIC:
8542319000
ECCN:
5A992.C

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.