AMC0106M05DENR

Texas Instruments
595-AMC0106M05DENR
AMC0106M05DENR

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised +/-50mV input functi onally isolated del

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,673

Stock:
3,673
Can Dispatch Immediately
On Order:
10,000
Expected 03-06-2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 700
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹235.75 ₹235.75
₹200.34 ₹2,003.40
₹181.70 ₹4,542.50
₹168.66 ₹16,866.00
₹160.27 ₹40,067.50
₹154.68 ₹77,340.00
Full Reel (Order in multiples of 5000)
₹154.68 ₹7,73,400.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
SMD/SMT
VSON-8
Delta-Sigma Modulator
16 bit
1 Channel
2.7 V, 3 V
5.5 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Architecture: Delta-Sigma
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 0.99 LBS
Gain Error: 0.3 % FSR
INL - Integral Nonlinearity: +/- 1 LSB
Interface Type: CMOS
Maximum Clock Frequency: 21 MHz
Moisture Sensitive: Yes
Output Type: Digital
Product Type: Data Acquisition ADCs/DACs - Specialized
Sampling Rate: 78 kS/s
Shutdown: No Shutdown
SNR - Signal to Noise Ratio: 84 dB
Factory Pack Quantity: 5000
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

AMC0106M05 Precision Delta-Sigma Modulator

Texas Instruments AMC0106M05 Precision Delta-Sigma Modulator has an input voltage range of ±50mV. The isolation barrier separates parts of the system that operate on different common-mode voltage levels. The isolation barrier supports transient overvoltages up to 570VRMS/800VDC and working voltage up to 200VRMS/280VDC.