AMC0302DDWVR

Texas Instruments
595-AMC0302DDWVR
AMC0302DDWVR

Mfr.:

Description:
Isolation Amplifiers Precision 50mV-input reinforced isolated

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Isolation Amplifiers
RoHS:  
AMC0302D
1 Channel
3 kV
Reinforced Isolated
- 100 dB
40 uV
5.5 V
3 V
6.4 mA
- 40 C
+ 125 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
Amplifier Type: Isolation Amplifiers
Brand: Texas Instruments
Gain: 41 V/V
Gain Error: 0.2 %
Moisture Sensitive: Yes
Pd - Power Dissipation: 92 mW
Product: Isolation Amplifier
Product Type: Isolation Amplifiers
PSRR - Power Supply Rejection Ratio: - 113 dB
Shutdown: No Shutdown
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
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
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

AMC0x02D Precision Reinforced Isolated Amplifier

Texas Instruments AMC0x02D Precision Isolated Amplifier is a galvanically isolated amplifier with a ±50mV differential input and a differential output. This amplifier operates with a supply voltage range of 3V to 5.5V for the high-side (VDD1) and 3V to 5.5V for the low-side (VDD2). The isolation barrier separates parts of the system operating at different common-mode voltage levels and is highly resistant to magnetic interference. This barrier is certified to provide reinforced isolation up to 5kVRMS (DWV package) and basic isolation up to 3kVRMS (D package) (60s). The AMC0x02D isolated amplifier comes in 8-pin, wide and narrow-body SOIC packages, and is fully specified over the temperature range from -40°C to 125°C. Typical applications include industrial motor drives, frequency inverters, server Power-Supply Units (PSU), and Power Factor Correction (PFC).

In Stock: 614

Stock:
614 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
₹311.46 ₹311.46
₹232.16 ₹2,321.60
₹212.10 ₹5,302.50
₹190.12 ₹19,012.00
₹185.35 ₹46,337.50
Full Reel (Order in multiples of 1000)
₹156.69 ₹1,56,690.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩