AMC0306M25DWVR

Texas Instruments
595-AMC0306M25DWVR
AMC0306M25DWVR

Mfr.:

Description:
Analog to Digital Converters - ADC Precision +/-250mV i nput reinforced iso

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 601

Stock:
601 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 25
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹303.77 ₹303.77
₹226.43 ₹2,264.30
₹206.86 ₹5,171.50
Full Reel (Order in multiples of 1000)
₹206.86 ₹2,06,860.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
AMC0306M25
SMD/SMT
SOIC-8
16 bit
1 Channel
78 kS/s
Sigma-Delta
3 V to 5.5 V
2.7 V to 5.5 V
88 dB
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
DNL - Differential Nonlinearity: 0.99 LSB
Gain Error: 0.03 %
INL - Integral Nonlinearity: 1 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 91 mW
Product: Isolated ADCs
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 88 dB
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 108 dB
Type: Isolated Delta-Sigma Modulator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

AMC0x06M25/-Q1 Isolated Delta-Sigma Modulators

Texas Instruments AMC0x06M25/-Q1 Isolated Delta-Sigma Modulators are precision devices with a ±250mV differential input and digital output. The input is optimized for connection to low-impedance shunt resistors commonly utilized for current-sensing applications. The isolation barrier separates parts of the system that function on different common-mode voltage levels. The isolation barrier is highly resistant to magnetic interference. The barrier is certified to supply reinforced isolation up to 5kVRMS (DWV package) and basic isolation up to 3kVRMS (D package) (60s). The TI AMC0x06M25/-Q1 Isolated Delta-Sigma Modulators output bitstream is synchronized to an external clock. The AMC0x06M25/-Q1 combines a sinc3 and OSR 256 filter, allowing 16 effective bits of resolution or 88dB of dynamic range, at a 78kSPS sample rate.