AMC0311SQDWVRQ1

Texas Instruments
595-AMC0311SQDWVRQ1
AMC0311SQDWVRQ1

Mfr.:

Description:
Isolation Amplifiers Automotive 2V-input reinforced isolated

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,984

Stock:
2,984
Can Dispatch Immediately
On Order:
3,000
Expected 17-08-2026
6,000
2,000
Expected 21-09-2026
4,000
Expected 01-10-2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 450
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹446.33 ₹446.33
₹346.63 ₹3,466.30
₹318.68 ₹7,967.00
₹288.86 ₹28,886.00
₹274.88 ₹68,720.00
Full Reel (Order in multiples of 1000)
₹274.88 ₹2,74,880.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Isolation Amplifiers
RoHS:  
AMC0311S-Q1
1 Channel
3 kV rms
Galvanic
145 kHz
3 nA
150 uV
5.5 V
3 V
- 40 C
+ 125 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
Amplifier Type: Precision
Brand: Texas Instruments
Gain Error: 0.04 %
Gain V/V: 1 V/V
Moisture Sensitive: Yes
Output Type: Single-ended
Product: Isolation Amplifiers
Product Type: Isolation Amplifiers
PSRR - Power Supply Rejection Ratio: - 77 dB
Shutdown: No Shutdown
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

AMC0x11S/AMC0x11S-Q1 Precision Isolated Amplifiers

Texas Instruments AMC0x11S/AMC0x11S-Q1 Precision Isolated Amplifiers feature a 2.25V, high-impedance input, fixed gain, and single-ended output. The high-impedance input is optimized for connection to a high-impedance resistive divider or other voltage signal source with high output resistance. The isolation barrier separates parts of the system that operate on different common-mode voltage levels. It is highly resistant to magnetic interference and is certified to provide basic isolation up to 3kVRMS (D package) (60s) and reinforced isolation up to 5kVRMS (DWV package). The Texas Instruments AMC0x11S/AMC0x11S-Q1 outputs a single-ended signal proportional to the input voltage with a fixed gain of 1V/V. The output is designed to connect directly to the input of an ADC. The voltage applied to the REFIN pin sets the output voltage at 0V input. The AMC0x11S devices come in 8-pin, wide- and narrow-body SOIC packages.

AMC0311S-Q1 Isolated Amplifier

Texas Instruments AMC0311S-Q1 Isolated Amplifier is a precision, galvanically isolated amplifier designed for DC voltage sensing in automotive and industrial applications. This amplifier is an automotive 2.25V input reinforced device with a single-ended output for DC voltage sensing. The AMC0311S-Q1 amplifier outputs a single-ended signal proportional to the input voltage with a fixed gain of 1V/V. The output is designed to connect directly to the input of an ADC. This isolated amplifier operates at a -40°C to 125°C temperature range. The AMC0311S-Q1 device is AEC-Q100 qualified for automotive applications. This isolated amplifier is ideal for traction inverters, onboard chargers, and DC/DC converters.