AMC0380D04DFXR

Texas Instruments
595-AMC0380D04DFXR
AMC0380D04DFXR

Mfr.:

Description:
Isolation Amplifiers AC-input isolated am plifier with integr

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 434

Stock:
434 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 750)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹565.60 ₹565.60
₹433.29 ₹4,332.90
₹400.67 ₹10,016.75
₹364.33 ₹36,433.00
₹349.43 ₹87,357.50
₹334.52 ₹1,67,260.00
Full Reel (Order in multiples of 750)
₹324.27 ₹2,43,202.50
4,500 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Isolation Amplifiers
RoHS:  
AMC0380D
145 kHz
800 uV
5.5 V
3 V
- 40 C
+ 125 C
SMD/SMT
SSOP-15
Reel
Cut Tape
MouseReel
Amplifier Type: Galvanically Isolated Amplifier
Brand: Texas Instruments
Maximum Input Resistance: 9.5 MOhms
Moisture Sensitive: Yes
Output Type: Differential
Pd - Power Dissipation: 110 mW
Product: Isolation Amplifier
Product Type: Isolation Amplifiers
PSRR - Power Supply Rejection Ratio: 100 dB
Shutdown: No Shutdown
Factory Pack Quantity: 750
Subcategory: Amplifier ICs
Unit Weight: 886 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

AMC0380D & AMC0380D-Q1 Isolated Amplifiers

Texas Instruments AMC0380D and AMC0380D-Q1 Isolated Amplifiers are precision, galvanically isolated amplifiers with a high-voltage AC, high impedance input, and fixed-gain differential output. These amplifiers are available in ±400 and ±600V two linear input voltage ranges and achieve better than 1% accuracy over the full temperature range. The AMC0380D and AMC0380D-Q1 isolated amplifiers are available in a 15-pin, 0.65mm pitch SSOP package. The AMC0380D-Q1 devices are AEC-Q100 qualified for automotive applications. These amplifiers are fully specified over the temperature range from -40°C to 125°C. Typical applications include Server Power-Supply Units (PSU), Energy Storage Systems (ESS), solar inverters, EV charging stations, and traction inverters.