AMC0381D06DFXR

Texas Instruments
595-AMC0381D06DFXR
AMC0381D06DFXR

Mfr.:

Description:
Isolation Amplifiers Precision 1500-V in put reinforced isol

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 547

Stock:
547 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 750)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹565.60 ₹565.60
₹433.29 ₹4,332.90
₹400.67 ₹10,016.75
₹364.33 ₹36,433.00
₹349.43 ₹87,357.50
₹334.52 ₹1,67,260.00
Full Reel (Order in multiples of 750)
₹324.27 ₹2,43,202.50
4,500 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Isolation Amplifiers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
AMC0381D06DFXR
1 Channel
1000 Vrms
145 kHz
60 mV
5.5 V
3 V
6.2 mA
- 40 C
+ 125 C
SMD/SMT
SSOP-15
Reel
Cut Tape
MouseReel
Amplifier Type: Galvanically Isolated Amplifier
Brand: Texas Instruments
Maximum Input Resistance: 10 MOhms
Moisture Sensitive: Yes
Output Type: Differential
Pd - Power Dissipation: 140 mW
Product: Isolation Amplifier
Product Type: Isolation Amplifiers
PSRR - Power Supply Rejection Ratio: 100 dB
Factory Pack Quantity: 750
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

AMC0381D Reinforced Isolated Amplifiers

Texas Instruments AMC0381D Reinforced Isolated Amplifiers are precision, galvanically isolated amplifiers with a high-voltage DC, high impedance input, and a fixed-gain differential output. The input is designed to connect directly to a high-voltage signal source. The isolation barrier separates parts of the system that operate on different common-mode voltage levels. The isolation barrier is certified to provide reinforced isolation of up to 5kVRMS (60s) and is highly resistant to magnetic interference.