AMC0381R10DFXR

Texas Instruments
595-AMC0381R10DFXR
AMC0381R10DFXR

Mfr.:

Description:
Isolation Amplifiers Precision 1500-V in put reinforced isol

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 146

Stock:
146 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 25
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 750)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹558.15 ₹558.15
₹427.70 ₹4,277.00
₹395.08 ₹9,877.00
Full Reel (Order in multiples of 750)
₹395.08 ₹2,96,310.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Isolation Amplifiers
RoHS:  
1 Channel
1500 Vrms
Reinforced Isolation
145 kHz
400 mV
5.5 V
3 V
- 40 C
+ 125 C
SMD/SMT
SSOP-15
Reel
Cut Tape
MouseReel
Amplifier Type: Reinforced Isolated Amplifier
Brand: Texas Instruments
Maximum Input Resistance: 14.4 MOhms
Moisture Sensitive: Yes
Output Type: Single-Ended
Pd - Power Dissipation: 200 mW
Product: Isolation Amplifier
Product Type: Isolation Amplifiers
PSRR - Power Supply Rejection Ratio: 100 dBm
Shutdown: No Shutdown
Factory Pack Quantity: 750
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

AMC0381R/-Q1 Reinforced Isolated Amplifiers

Texas Instruments AMC0381R/-Q1 Reinforced Isolated Amplifiers offer high-voltage DC input, high-impedance input, and single-ended ratiometric output. The input is devised to connect directly to a high-voltage signal source. The isolation barrier divides parts of the system that function on different common-mode voltage levels. The isolation barrier is highly resistant to magnetic interference and is certified to deliver reinforced isolation up to 5kVRMS (60s). The AMC0381R/-Q1 outputs a single-ended signal proportional to the input voltage. The full-scale output is set by the voltage applied to the REFIN pin. The AMC0381R-Q1 is developed to connect directly to the ADC input. Users can connect the REFIN to the same reference voltage as the ADC to match the ADC's dynamic input voltage range.