AMC0381R10QDFXRQ1

Texas Instruments
595-MC0381R10QDFXRQ1
AMC0381R10QDFXRQ1

Mfr.:

Description:
Isolation Amplifiers Automotive precision +1500-V input rei

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 750   Multiples: 750
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 750)
₹376.45 ₹2,82,337.50
₹371.79 ₹8,36,527.50

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Isolation Amplifiers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
AMC0381R-Q1
1 Channel
5 kV rms
Reinforced Isolated
145 kHz
400 mV
5.5 V
3 V
4.3 mA, 4.8 mA
- 40 C
+ 125 C
SMD/SMT
SSOP-15
Reel
Amplifier Type: Isolation Amplifiers
Brand: Texas Instruments
Gain Error: 0.25 %
Maximum Input Resistance: 14.4 MOhms
Moisture Sensitive: Yes
Output Current per Channel: 260 mA
Output Type: Single-ended
Pd - Power Dissipation: 200 mW
Product: Isolation Amplifier
Product Type: Isolation Amplifiers
Shutdown: No Shutdown
Factory Pack Quantity: 750
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AMC0381R/-Q1 Reinforced Isolated Amplifiers

Texas Instruments AMC0381R/-Q1 Reinforced Isolated Amplifiers offer high-voltage DC input, high-impedance input, and single-ended ratiometric output. The input is devised to connect directly to a high-voltage signal source. The isolation barrier divides parts of the system that function on different common-mode voltage levels. The isolation barrier is highly resistant to magnetic interference and is certified to deliver reinforced isolation up to 5kVRMS (60s). The AMC0381R/-Q1 outputs a single-ended signal proportional to the input voltage. The full-scale output is set by the voltage applied to the REFIN pin. The AMC0381R-Q1 is developed to connect directly to the ADC input. Users can connect the REFIN to the same reference voltage as the ADC to match the ADC's dynamic input voltage range.