AMC038XEVM

Texas Instruments
595-AMC038XEVM
AMC038XEVM

Mfr.:

Description:
Other Development Tools AMC038x evaluation m odule

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,712.87 ₹5,712.87

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Other Development Tools
RoHS:  
Evaluation Modules
High-Voltage Sensing Module
AMC038X
Bulk
Brand: Texas Instruments
Product Type: Other Development Tools
Series: AMC038X
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AMC038XEVM Evaluation Module (EVM)

Texas Instruments AMC038XEVM Evaluation Module (EVM), in conjunction with one of the AMC038x devices, demonstrates a high-precision, high-voltage sensing design. This evaluation module is an evaluation and development kit for evaluating the precision, isolated amplifiers with an integrated, high-voltage resistive divider at the input. These devices have integrated, high-voltage resistive dividers configured to accommodate high-voltage systems. The three output options available for these devices are differential output, single-ended ratiometric (configurable gain) output, and digital modulator output. The Texas Instruments AMC038XEVM can measure up to 1600V input voltages with no external voltage divider resistors needed. The design also includes a discrete power solution to generate the high side supply from the low side supply.