AMC1106M05DWV

Texas Instruments
595-AMC1106M05DWV
AMC1106M05DWV

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised ±50-mV input precision current s A 595-AMC1106M05DWVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,416

Stock:
1,416 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹585.17 ₹585.17
₹449.13 ₹4,491.30
₹406.26 ₹10,156.50
₹376.45 ₹37,645.00
₹358.74 ₹91,837.44
₹347.56 ₹1,77,950.72
₹343.83 ₹3,52,081.92
₹338.24 ₹8,65,894.40
5,056 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹503.17
Min:
1

Similar Product

Texas Instruments AMC1106M05DWVR
Texas Instruments
Data Acquisition ADCs/DACs - Specialised ±50-mV input precision current s A 595-AMC1106M05DWV

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
AMC1106M05
SMD/SMT
SOIC-8
Converters
Isolated Sigma-Delta Modulator
16 bit
1 Channel
3.3 V
5 V
- 40 C
+ 125 C
Tube
Architecture: Sigma-Delta
Brand: Texas Instruments
DNL - Differential Nonlinearity: 0.99 LSB
Gain Error: 0.005 %
INL - Integral Nonlinearity: 4 LSB
Interface Type: Serial
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Power Consumption: 45 mW
Product Type: Data Acquisition ADCs/DACs - Specialized
Sampling Rate: 21 MS/s
Shutdown: No Shutdown
SNR - Signal to Noise Ratio: 82.5 dB
Factory Pack Quantity: 64
Subcategory: Data Converter ICs
Unit Weight: 316.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542390090
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.