AMC1200EVM

Texas Instruments
595-AMC1200EVM
AMC1200EVM

Mfr.:

Description:
Amplifier IC Development Tools AMC1200 Eval Mod

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,823.75 ₹5,823.75

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Amplifier IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Kits
Isolation Amplifiers
AMC1200
4.5 V to 5.5 V
Brand: Texas Instruments
Description/Function: Evaluation Module
Interface Type: 2-Wire
Product Type: Amplifier IC Development Tools
Series: AMC1200
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 6.523 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.