AMC1203DUB

Texas Instruments
595-AMC1203DUB
AMC1203DUB

Mfr.:

Description:
Analog to Digital Converters - ADC 1B 10MHz 2nd-Order I so Delta-Sigma Mod A 595-AMC1203DUBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 43

Stock:
43 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹999.82 ₹999.82
₹810.67 ₹8,106.70
₹688.60 ₹34,430.00
₹654.12 ₹65,412.00
₹637.35 ₹1,59,337.50
₹630.83 ₹3,15,415.00
₹622.44 ₹6,22,440.00
3,000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹646.67
Min:
1

Similar Product

Texas Instruments AMC1203DUBR
Texas Instruments
Analog to Digital Converters - ADC 1B 10MHz 2nd-Order I so Delta-Sigma Mod A 595-AMC1203DUB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
AMC1203
SMD/SMT
SOP-8
16 bit
1 Channel
Serial
40 kS/s
Differential
Sigma-Delta
4.5 V to 5.5 V
4.5 V to 5.5 V
85 dB
- 40 C
+ 105 C
Tube
Brand: Texas Instruments
Development Kit: AMC1203EVM
DNL - Differential Nonlinearity: +/- 1 LSB
INL - Integral Nonlinearity: +/- 9 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 110 mW
Power Consumption: 80 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
SFDR - Spurious Free Dynamic Range: 95 dB
SINAD - Signal to Noise and Distortion Ratio: 85 dB
Factory Pack Quantity: 50
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Unit Weight: 851 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.