AMC1301QDWVRQ1

Texas Instruments
595-AMC1301QDWVRQ1
AMC1301QDWVRQ1

Mfr.:

Description:
Isolation Amplifiers Automotive Precision +/-250mV-Input 3us- A 595-AMC1301QDWVQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 116

Stock:
116
Can Dispatch Immediately
On Order:
2,000
1,000
Pending
1,000
Expected 10-07-2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹560.01 ₹560.01
₹427.70 ₹4,277.00
₹395.08 ₹9,877.00
₹357.81 ₹35,781.00
₹342.90 ₹85,725.00
₹336.38 ₹1,68,190.00
Full Reel (Order in multiples of 1000)
₹323.33 ₹3,23,330.00
₹318.68 ₹6,37,360.00
5,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹1,017.53
Min:
1

Similar Product

Texas Instruments AMC1301QDWVQ1
Texas Instruments
Isolation Amplifiers Automotive Precision +/-250mV-Input 3us- A 595-AMC1301QDWVRQ1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Isolation Amplifiers
RoHS:  
AMC1301
1 Channel
5000 Vrms
Galvanic
1 MHz
210 kHz
92 dB
- 60 uA
50 uV
5.5 V
3 V
5.9 mA
- 40 C
+ 125 C
SMD/SMT
SOIC-8
AEC-Q100
Reel
Cut Tape
MouseReel
Amplifier Type: Precision Isolated Amplifier
Brand: Texas Instruments
Development Kit: AMC1301EVM
Gain Error: 0.03 %
Input Type: Differential, Single-Ended
Moisture Sensitive: Yes
Output Current per Channel: 13 mA
Pd - Power Dissipation: 81.4 mW
Product: Isolation Amplifiers
Product Type: Isolation Amplifiers
PSRR - Power Supply Rejection Ratio: - 90 dB
Shutdown: No Shutdown
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Unit Weight: 414.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

AMC1301/AMC1301-Q1 Reinforced Isolated Amplifier

Texas Instruments AMC1301/AMC1301-Q1 Reinforced Isolated Amplifier is a precision, isolated amplifier with an output separated from the input circuitry by an isolation barrier. This isolation barrier is highly resistant to magnetic interference. This barrier is certified to provide reinforced galvanic isolation of up to 7kVPEAK according to VDE-V 0884-10 and UL1577. This device prevents noise currents on a high common-mode voltage line from entering the local ground and interfering with or damaging sensitive circuitry using isolated power supplies.